Part Details for 09662625817 by HARTING Technology Group
Overview of 09662625817 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09662625817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09662625817
|
Mouser Electronics | D-Sub Standard Connectors DSUB SV ML SSDP ANG36-254 15P AUS4 RoHS: Compliant | 0 |
|
$5.1300 / $8.6200 | Order Now |
Part Details for 09662625817
09662625817 CAD Models
09662625817 Part Data Attributes:
|
09662625817
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09662625817
HARTING Technology Group
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-24308; DIN 41652, LOW PROFILE, PANEL MOUNT | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | METAL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 09662625817
This table gives cross-reference parts and alternative options found for 09662625817. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09662625817, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09662225803 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | HARTING Technology Group | 09662625817 vs 09662225803 |