09662626817 vs 09662625817 feature comparison

09662626817 HARTING Technology Group

Buy Now Datasheet

09662625817 HARTING Technology Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer HARTING
Additional Feature STANDARDS: DIN 41652; IEC 60807, LOW PROFILE STANDARDS: MIL-C-24308; DIN 41652, LOW PROFILE, PANEL MOUNT
Body Breadth 0.492 inch
Body Depth 0.551 inch
Body Length 1.543 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
DIN Conformance YES YES
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance YES NO
Insertion Force-Max 3.336 N
Insulation Resistance 10000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYESTER POLYBUTYLENE TEREPHTHALATE-POLYESTER
MIL Conformance NO YES
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 #4-40
Mounting Option 2 SCREWLOCKS
Mounting Style RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 6.5 A
Reference Standard UL
Shell Finish TIN TIN
Shell Material STEEL METAL
Shell Size 2/A 2/A
Terminal Length 0.114 inch
Terminal Pitch 2.7432 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Withdrawl Force-Min 3.336 N
Base Number Matches 1 1

Compare 09662626817 with alternatives

Compare 09662625817 with alternatives