E62-10A
vs
41SM1-T2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THE CHERRY CORP
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
Actuator Material
THERMOPLASTIC
Actuator Type
PUSHBUTTON
PLASTIC PLUNGER
Additional Feature
UL, CSA APPROVAL
Body Breadth
6.35 mm
6.35 mm
Body Height
8.94 mm
9.04 mm
Body Length or Diameter
19.84 mm
19.84 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
SILVER
Contact (AC) Max Power Rating R Load
0.25HP@125VAC
Contact (AC) Max Rating R Load
10.1A@250VAC
11A@250VAC
Contact Current(AC)-Max
10.1 A
11 A
Contact Function
ON-(ON)
Contact Timing
SNAP ACTION
Contact Voltage(AC)-Max
250 V
250 V
Electrical Life
6000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
SILVER
Insulator Material
PHENOLIC
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Position
0.331 inch
Operating Temperature-Max
85 °C
121 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.125 inch
Terminal Material
BRONZE
Termination Type
SOLDER
SCREW
Base Number Matches
1
1
Actuator Travel
0.89 mm
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@30VDC
Contact Voltage(DC)-Max
30 V
Operating Force-Max
1.39 N
Pre-Travel-Max
0.76 mm
Compare E62-10A with alternatives
Compare 41SM1-T2 with alternatives