E62-10A vs 41SM1 feature comparison

E62-10A The Cherry Corporation

Buy Now Datasheet

41SM1 Honeywell Sensing and Control

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THE CHERRY CORP HONEYWELL SENSING AND CONTROL
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Material THERMOPLASTIC
Actuator Type PUSHBUTTON PLASTIC PLUNGER
Additional Feature UL, CSA APPROVAL
Body Breadth 6.35 mm 6.35 mm
Body Height 8.94 mm 9.04 mm
Body Length or Diameter 19.84 mm 19.84 mm
Center Contact Material BERYLLIUM COPPER
Center Contact Plating SILVER
Contact (AC) Max Power Rating R Load 0.25HP@125VAC
Contact (AC) Max Rating R Load 10.1A@250VAC 11A@250VAC
Contact Current(AC)-Max 10.1 A 11 A
Contact Function ON-(ON)
Contact Timing SNAP ACTION
Contact Voltage(AC)-Max 250 V 250 V
Electrical Life 6000 Cycle(s)
End Contact Material BERYLLIUM COPPER
End Contact Plating SILVER
Insulator Material PHENOLIC
JESD-609 Code e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Position 0.331 inch
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.125 inch
Terminal Material BRONZE
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Travel 0.89 mm
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@30VDC
Contact Voltage(DC)-Max 30 V
Operating Force-Max 1.39 N
Pre-Travel-Max 0.76 mm

Compare E62-10A with alternatives

Compare 41SM1 with alternatives