WSF512K16-39H2CA vs WSE128K16-73H1M feature comparison

WSF512K16-39H2CA Microsemi Corporation

Buy Now Datasheet

WSE128K16-73H1M Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code PGA PGA
Package Description 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 PGA,
Pin Count 66 66
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature SRAM IS ORGANISED AS 512K X 16 ALSO CONTAINS 128K X 16 BIT SRAM
JESD-30 Code S-CPGA-P66 S-CPGA-P66
JESD-609 Code e0 e4
Length 35.2 mm 27.3 mm
Memory Density 8388608 bit 2097152 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 524288 words 131072 words
Number of Words Code 512000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX16 128KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.7 mm 4.34 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 35.2 mm 27.3 mm
Base Number Matches 1 2
Pbfree Code No

Compare WSF512K16-39H2CA with alternatives

Compare WSE128K16-73H1M with alternatives