WSF512K16-39H2CA vs ACT-SF512K16N-39P7Q feature comparison

WSF512K16-39H2CA White Electronic Designs Corp

Buy Now Datasheet

ACT-SF512K16N-39P7Q Cobham Power Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP AEROFLEX PLAINVIEW
Package Description 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, HIP-66 PGA,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 90 ns
Additional Feature SRAM IS ORGANISED AS 512K X 16 512K X 16 SRAM ALSO AVAILABLE
JESD-30 Code S-CPGA-P66 S-CPGA-P66
JESD-609 Code e0
Length 35.18 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+SRAM
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512KX16 512KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA66,11X11
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.7 mm 4.699 mm
Standby Current-Max 0.045 A
Supply Current-Max 0.33 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 35.18 mm
Base Number Matches 3 2
Part Package Code PGA
Pin Count 66

Compare ACT-SF512K16N-39P7Q with alternatives