Datasheets
WSF512K16-39H2CA by:

Memory Circuit, 512KX16, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66

Part Details for WSF512K16-39H2CA by Microsemi Corporation

Overview of WSF512K16-39H2CA by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WSF512K16-39H2CA

WSF512K16-39H2CA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WSF512K16-39H2CA Part Data Attributes

WSF512K16-39H2CA Microsemi Corporation
Buy Now Datasheet
Compare Parts:
WSF512K16-39H2CA Microsemi Corporation Memory Circuit, 512KX16, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code PGA
Package Description 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66
Pin Count 66
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature SRAM IS ORGANISED AS 512K X 16
JESD-30 Code S-CPGA-P66
JESD-609 Code e0
Length 35.2 mm
Memory Density 8388608 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 16
Number of Functions 1
Number of Terminals 66
Number of Words 524288 words
Number of Words Code 512000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 5.7 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 35.2 mm

Alternate Parts for WSF512K16-39H2CA

This table gives cross-reference parts and alternative options found for WSF512K16-39H2CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF512K16-39H2CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
WSF512K16-39H2IA Microsemi Corporation Check for Price Memory Circuit, 512KX16, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 WSF512K16-39H2CA vs WSF512K16-39H2IA
5962-9690102HXA White Microelectronics Check for Price Memory Circuit, 512KX16, CMOS, CHIP66, WSF512K16-39H2CA vs 5962-9690102HXA
5962-9690102HXC White Microelectronics Check for Price Memory Circuit, 512KX16, CMOS, CHIP66, WSF512K16-39H2CA vs 5962-9690102HXC
ACT-SF512K16N-39P7Q Cobham Power Products Check for Price Memory Circuit, 512KX16, CMOS, CPGA66, 1.080 X 1.080 INCH, 0.185 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 WSF512K16-39H2CA vs ACT-SF512K16N-39P7Q
WSF512K16-39H2C Microsemi Corporation Check for Price Memory Circuit, 512KX16, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 WSF512K16-39H2CA vs WSF512K16-39H2C
Part Number Manufacturer Composite Price Description Compare
ACT-SF512K16N-26P7Q Cobham PLC Check for Price Memory Circuit, 512KX16, CMOS, CPGA66, 1.080 X 1.080 INCH, 0.185 INCH HEIGHT, HERMETIC SEALED, CERAMIC, PGA-66 WSF512K16-39H2CA vs ACT-SF512K16N-26P7Q
WSF512K32-27H2IA Microsemi Corporation Check for Price Memory Circuit, 512KX32, CMOS, CPGA66, 1.385 X 1.385 INCH, HERMETIC SEALED, CERAMIC, PGA-66 WSF512K16-39H2CA vs WSF512K32-27H2IA
WSF128K32-22H2MA White Electronic Designs Corp Check for Price Memory Circuit, Flash+SRAM, 128KX32, CMOS, CPGA66, CERAMIC, HIP-66 WSF512K16-39H2CA vs WSF128K32-22H2MA
WSE128K16-42G2TCA Microsemi Corporation Check for Price Memory Circuit, EEPROM+SRAM, 128KX16, CMOS, CQMA68, CERAMIC, QFP-68 WSF512K16-39H2CA vs WSE128K16-42G2TCA
WSE128K16-73G2TIA Microsemi Corporation Check for Price Memory Circuit, 128KX16, CMOS, CQMA68, CERAMIC, QFP-68 WSF512K16-39H2CA vs WSE128K16-73G2TIA
WSE128K16-35G2TCA Mercury Systems Inc Check for Price Memory Circuit, 128KX16, CMOS, CQMA68, CERAMIC, QFP-68 WSF512K16-39H2CA vs WSE128K16-35G2TCA
WSF128K16-37HM Microsemi Corporation Check for Price Memory Circuit, 128KX16, CMOS, CPGA66, 1.185 X 1.185 INCH, CERAMIC, HIP-66 WSF512K16-39H2CA vs WSF128K16-37HM
5962-9690001H9X Microsemi Corporation Check for Price Memory Circuit, 128KX16, CMOS, CQFP68, 22.40 X 22.40 MM, HERMETIC SEALED, CERAMIC, QFP-68 WSF512K16-39H2CA vs 5962-9690001H9X
WSE128K16-35H1M Microsemi Corporation Check for Price Memory Circuit, EEPROM+SRAM, 128KX16, CMOS, CPGA66, 1.075 X 1.075 INCH, PGA TYPE, HERMETIC SEALED, CERAMIC, HIP-66 WSF512K16-39H2CA vs WSE128K16-35H1M
5962-9690002H9C Microsemi Corporation Check for Price Memory Circuit, 128KX16, CMOS, CDSO68, CERAMIC, QFP-68 WSF512K16-39H2CA vs 5962-9690002H9C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSF512K16-39H2CA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSF512K16-39H2CA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of WSF512K16-39H2CA would you like to use for your alert(s)?
  • Please alert me when WSF512K16-39H2CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSF512K16-39H2CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSF512K16-39H2CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSF512K16-39H2CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSF512K16-39H2CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSF512K16-39H2CA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: