WSE128K16-73H1M
vs
ACT-SF512K16N-26P7Q
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
COBHAM PLC
Package Description
CERAMIC, HIP-66
PGA,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Additional Feature
ALSO CONTAINS 128K X 16 BIT SRAM
512K X 16 SRAM ALSO AVAILABLE
JESD-30 Code
S-CHIP-P66
S-CPGA-P66
Memory Density
2097152 bit
8388608 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
66
66
Number of Words
131072 words
524288 words
Number of Words Code
128000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX16
512KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
SQUARE
Package Style
IN-LINE
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
HEX
PERPENDICULAR
Base Number Matches
3
2
Package Code
PGA
Seated Height-Max
4.699 mm
Terminal Pitch
2.54 mm
Compare ACT-SF512K16N-26P7Q with alternatives