WBC2/RT-4A15-Z
vs
EMIF02-02OABRY
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FERROXCUBE INTERNATIONAL HOLDING B V
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
IMPEDANCE AT 180 MHZ
|
AEC-Q101 COMPLIANT
|
Diameter |
6 mm
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
10 mm
|
0.9 mm
|
JESD-609 Code |
e3
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
6
|
Output Impedance |
750 OHM Ω
|
|
Packing Method |
TAPE AND REEL
|
TR
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, QFN-6
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Approvals |
|
IEC
|
Length |
|
3.05 mm
|
Width |
|
3.05 mm
|
|
|
|
Compare WBC2/RT-4A15-Z with alternatives
Compare EMIF02-02OABRY with alternatives