EMIF02-02OABRY
vs
WBC2.5/R-4B1-Z
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
FERROXCUBE INTERNATIONAL HOLDING B V
|
Package Description |
ROHS COMPLIANT, QFN-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
13 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
AEC-Q101 COMPLIANT
|
IMPEDANCE AT 75 MHZ
|
Approvals |
IEC
|
|
Filter Type |
DATA LINE FILTER
|
FERRITE BEAD
|
Height |
0.9 mm
|
10 mm
|
Length |
3.05 mm
|
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
|
Packing Method |
TR
|
|
Width |
3.05 mm
|
|
Base Number Matches |
1
|
1
|
Diameter |
|
6 mm
|
JESD-609 Code |
|
e3
|
Output Impedance |
|
700 OHM Ω
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare EMIF02-02OABRY with alternatives
Compare WBC2.5/R-4B1-Z with alternatives