Part Details for WBC2/RT-4A15-Z by Ferroxcube International Holding BV
Overview of WBC2/RT-4A15-Z by Ferroxcube International Holding BV
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for WBC2/RT-4A15-Z
WBC2/RT-4A15-Z CAD Models
WBC2/RT-4A15-Z Part Data Attributes
|
WBC2/RT-4A15-Z
Ferroxcube International Holding BV
Buy Now
Datasheet
|
Compare Parts:
WBC2/RT-4A15-Z
Ferroxcube International Holding BV
Data Line Filter, 1 Function(s), LEAD FREE PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FERROXCUBE INTERNATIONAL HOLDING B V | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | IMPEDANCE AT 180 MHZ | |
Diameter | 6 mm | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 750 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin (Sn) |
Alternate Parts for WBC2/RT-4A15-Z
This table gives cross-reference parts and alternative options found for WBC2/RT-4A15-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WBC2/RT-4A15-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WBC2.5/R-4B1-Z | Data Line Filter, 1 Function(s) | Ferroxcube International Holding BV | WBC2/RT-4A15-Z vs WBC2.5/R-4B1-Z |