WBC2/RT-4A15-Z
vs
FB20009-3B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FERROXCUBE INTERNATIONAL HOLDING B V
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
IMPEDANCE AT 180 MHZ
|
|
Diameter |
6 mm
|
5.99 mm
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
10 mm
|
10.01 mm
|
JESD-609 Code |
e3
|
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
|
Output Impedance |
750 OHM Ω
|
400 OHM Ω
|
Packing Method |
TAPE AND REEL
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare WBC2/RT-4A15-Z with alternatives
Compare FB20009-3B with alternatives