-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive low-pass filter and ESD protection for BroadR-Reach? in QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC6055
|
Newark | Filter |Stmicroelectronics EMIF02-02OABRY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16863-1-ND
|
DigiKey | FILTER 2LINE 6QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3307 In Stock |
|
$0.5578 / $1.2900 | Buy Now |
DISTI #
EMIF02-02OABRY
|
Avnet Americas | Low Pass Filter with ESD Protection Flat Style SMD 6-Pin WFQFN T/R - Tape and Reel (Alt: EMIF02-02OABRY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5614 / $0.5855 | Buy Now |
DISTI #
EMIF02-02OABRY
|
Avnet Americas | Low Pass Filter with ESD Protection Flat Style SMD 6-Pin WFQFN T/R - Tape and Reel (Alt: EMIF02-02OABRY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5614 / $0.5855 | Buy Now |
DISTI #
511-EMIF02-02OABRY
|
Mouser Electronics | EMI Filter Circuits Automotive low-pass filter and ESD protection for BroadR-Reach? in QFN RoHS: Compliant | 4769 |
|
$0.5030 / $1.2900 | Buy Now |
|
STMicroelectronics | Automotive low-pass filter and ESD protection for BroadR-Reach? in QFN RoHS: Compliant Min Qty: 1 | 4769 |
|
$0.4900 / $1.2600 | Buy Now |
|
Future Electronics | EMI Filter Circuits IPAD automotive-grade integrated protected low-pass filter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5050 / $0.5300 | Buy Now |
|
Future Electronics | EMI Filter Circuits IPAD automotive-grade integrated protected low-pass filter RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4950 / $0.5150 | Buy Now |
|
Ameya Holding Limited | ASD & IPAD | 4067 |
|
RFQ | |
DISTI #
EMIF02-02OABRY
|
Avnet Silica | Low Pass Filter with ESD Protection Flat Style SMD 6-Pin WFQFN T/R (Alt: EMIF02-02OABRY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMIF02-02OABRY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF02-02OABRY
STMicroelectronics
Automotive low-pass filter and ESD protection for BroadR-Reach? in QFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, QFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AEC-Q101 COMPLIANT | |
Approvals | IEC | |
Filter Type | DATA LINE FILTER | |
Height | 0.9 mm | |
Length | 3.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Packing Method | TR | |
Width | 3.05 mm |
This table gives cross-reference parts and alternative options found for EMIF02-02OABRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMIF02-02OABRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECMF04-4HSWM10Y | Automotive CMF with ESD protection and 3.5 GHz bandwidth in QFN-10L | STMicroelectronics | EMIF02-02OABRY vs ECMF04-4HSWM10Y |
EMIF06-MSD02N16 | 6-line EMI filter and ESD protection for T-Flash and micro SD card™ interfaces | STMicroelectronics | EMIF02-02OABRY vs EMIF06-MSD02N16 |