VRE410LS vs VRE127C feature comparison

VRE410LS Thaler Corp

Buy Now Datasheet

VRE127C Thaler Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THALER CORP THALER CORP
Package Description DFP, FL14,.4,47 DIP, DIP14,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDFP-F14 R-CDIP-T14
Length 17.8 mm
Neg Supply Voltage-Max (Vsup) -22 V
Neg Supply Voltage-Min (Vsup) -13.5 V
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 200 °C
Operating Temperature-Min -40 °C -55 °C
Output Voltage-Max 10.001 V
Output Voltage-Min 9.999 V
Output Voltage-Nom 10 V 5 V
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DFP DIP
Package Equivalence Code FL14,.4,47 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.34 mm
Supply Voltage-Max (Vsup) 22 V 22 V
Supply Voltage-Min (Vsup) 13.5 V 13.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Temp Coef of Voltage-Max 2 ppm/°C
Temperature Grade INDUSTRIAL MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 2.55 mm 2.54 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 0.01% 0.06%
Width 12.9 mm
Base Number Matches 1 2
Technology HYBRID

Compare VRE410LS with alternatives

Compare VRE127C with alternatives