VRE127C
vs
UA723CN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
THALER CORP
PHILIPS SEMICONDUCTORS
Package Description
DIP, DIP14,.3
DIP-14
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-CDIP-T14
R-PDIP-T14
Number of Functions
1
1
Number of Outputs
2
1
Number of Terminals
14
14
Operating Temperature-Max
200 °C
70 °C
Operating Temperature-Min
-55 °C
Output Voltage-Nom
5 V
7.15 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
22 V
40 V
Supply Voltage-Min (Vsup)
13.5 V
9.5 V
Supply Voltage-Nom (Vsup)
15 V
12 V
Surface Mount
NO
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
YES
Voltage Tolerance-Max
0.06%
4.9%
Base Number Matches
1
4
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
Output voltage adjustable from 2V to 37V
Output Current-Max
0.15 A
Output Voltage-Max
7.5 V
Output Voltage-Min
6.8 V
Compare VRE127C with alternatives