VRE410LS
vs
UA723CDRE4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THALER CORP
TEXAS INSTRUMENTS INC
Package Description
DFP, FL14,.4,47
SOP,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDFP-F14
R-PDSO-G14
Length
17.8 mm
8.65 mm
Neg Supply Voltage-Max (Vsup)
-22 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
Number of Functions
1
1
Number of Outputs
2
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.001 V
37 V
Output Voltage-Min
9.999 V
2 V
Output Voltage-Nom
10 V
7.15 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DFP
SOP
Package Equivalence Code
FL14,.4,47
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.34 mm
1.75 mm
Supply Voltage-Max (Vsup)
22 V
40 V
Supply Voltage-Min (Vsup)
13.5 V
9.5 V
Supply Voltage-Nom (Vsup)
15 V
12 V
Surface Mount
YES
YES
Temp Coef of Voltage-Max
2 ppm/°C
150 ppm/°C
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
FLAT
GULL WING
Terminal Pitch
2.55 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
YES
Voltage Tolerance-Max
0.01%
Width
12.9 mm
3.91 mm
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
14
Samacsys Manufacturer
Texas Instruments
Input Voltage-Max
40 V
Input Voltage-Min
9.5 V
JESD-609 Code
e4
Moisture Sensitivity Level
1
Output Current-Max
0.15 A
Peak Reflow Temperature (Cel)
260
Ripple Voltage (Main Out)
0.00002 Vrms
Technology
BIPOLAR
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare VRE410LS with alternatives
Compare UA723CDRE4 with alternatives