VRE105M
vs
UA723CDRG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THALER CORP
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
SOP,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-CDIP-T14
R-PDSO-G14
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Voltage-Nom
5 V
7.15 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
22 V
40 V
Supply Voltage-Min (Vsup)
13.5 V
9.5 V
Supply Voltage-Nom (Vsup)
15 V
12 V
Surface Mount
NO
YES
Technology
HYBRID
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
YES
Voltage Tolerance-Max
0.012%
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
14
Samacsys Manufacturer
Texas Instruments
Input Voltage-Max
40 V
Input Voltage-Min
9.5 V
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Output Current-Max
0.15 A
Output Voltage-Max
37 V
Output Voltage-Min
2 V
Peak Reflow Temperature (Cel)
260
Ripple Voltage (Main Out)
0.00002 Vrms
Seated Height-Max
1.75 mm
Temp Coef of Voltage-Max
150 ppm/°C
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Width
3.91 mm
Compare VRE105M with alternatives
Compare UA723CDRG4 with alternatives