-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA723CDRG4 | Texas Instruments | 14 Pin 150mA Adjustable Positive Voltage Regulator 14-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-UA723CDRG4
|
Mouser Electronics | Linear Voltage Regulators 14P 150mA Adj Pos Vltg Reg RoHS: Compliant | 2210 |
|
$0.3550 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA723CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA723CDRG4
Texas Instruments
150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 9.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.15 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 7.15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00002 Vrms | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for UA723CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA723CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA723CDRE4 | Texas Instruments | Check for Price | 150-mA, 40-V, adjustable linear voltage regulator 14-SOIC 0 to 70 | UA723CDRG4 vs UA723CDRE4 |
LM723CN | Samsung Semiconductor | Check for Price | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, DIP-14 | UA723CDRG4 vs LM723CN |
MC1723CP | onsemi | Check for Price | IC VREG 2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PDIP14, PLASTIC, DIP-14, Adjustable Positive Single Output Standard Regulator | UA723CDRG4 vs MC1723CP |
UA723CN | Signetics | Check for Price | Adjustable Positive Standard Regulator, PDIP14, PLASTIC, DIP-14 | UA723CDRG4 vs UA723CN |
VRE410JS | Cirrus Logic | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable | UA723CDRG4 vs VRE410JS |
CA723CE | Harris Semiconductor | Check for Price | Adjustable Positive Standard Regulator, 2V Min, 37V Max, BIPolar, PDIP14, PLASTIC, DIP-14 | UA723CDRG4 vs CA723CE |
UA723CD | NXP Semiconductors | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO14, SO-14, Voltage Reference | UA723CDRG4 vs UA723CD |
UA723CN | NXP Semiconductors | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDIP14, PLASTIC, DIP-14, Voltage Reference | UA723CDRG4 vs UA723CN |
VRE105C | Thaler Corp | Check for Price | Three Terminal Voltage Reference, 5V, Hybrid, CDIP14, | UA723CDRG4 vs VRE105C |