VRE105M vs UA723CDRE4 feature comparison

VRE105M Thaler Corp

Buy Now Datasheet

UA723CDRE4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THALER CORP TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 SOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-CDIP-T14 R-PDSO-G14
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Voltage-Nom 5 V 7.15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 22 V 40 V
Supply Voltage-Min (Vsup) 13.5 V 9.5 V
Supply Voltage-Nom (Vsup) 15 V 12 V
Surface Mount NO YES
Technology HYBRID BIPOLAR
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 0.012%
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 40 V
Input Voltage-Min 9.5 V
JESD-609 Code e4
Length 8.65 mm
Moisture Sensitivity Level 1
Output Current-Max 0.15 A
Output Voltage-Max 37 V
Output Voltage-Min 2 V
Peak Reflow Temperature (Cel) 260
Ripple Voltage (Main Out) 0.00002 Vrms
Seated Height-Max 1.75 mm
Temp Coef of Voltage-Max 150 ppm/°C
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Width 3.91 mm

Compare VRE105M with alternatives

Compare UA723CDRE4 with alternatives