VM355830FSS28L vs UPD16858BGS-GJG feature comparison

VM355830FSS28L VTC Inc

Buy Now Datasheet

UPD16858BGS-GJG NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VTC INC NEC ELECTRONICS CORP
Part Package Code SSOP SOIC
Package Description , SSOP,
Pin Count 28 30
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type WINCHESTER OPTICAL
Interface IC Type READ WRITE AMPLIFIER CIRCUIT CD MOTOR DRIVER
JESD-30 Code R-PDSO-G28 R-PDSO-G30
Number of Channels 8
Number of Functions 1 1
Number of Terminals 28 30
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR MOS
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 9.85 mm
Operating Temperature-Max 75 °C
Operating Temperature-Min -20 °C
Package Equivalence Code SSOP30,.3
Seated Height-Max 2 mm
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Width 6.1 mm

Compare VM355830FSS28L with alternatives

Compare UPD16858BGS-GJG with alternatives