VM355830FSS28L
vs
AN8480NSB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VTC INC
PANASONIC CORP
Part Package Code
SSOP
SOIC
Package Description
,
HSSOP,
Pin Count
28
42/28
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Drive Type
WINCHESTER
OPTICAL
Interface IC Type
READ WRITE AMPLIFIER CIRCUIT
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G28
R-PDSO-G30
Number of Channels
8
Number of Functions
1
1
Number of Terminals
28
30
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.25 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Length
18.4 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Seated Height-Max
3.1 mm
Supply Voltage1-Max
14 V
Supply Voltage1-Min
4.5 V
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Pitch
0.8 mm
Width
8.3 mm
Compare VM355830FSS28L with alternatives
Compare AN8480NSB with alternatives