UPD16858BGS-GJG vs KA3019D2 feature comparison

UPD16858BGS-GJG NEC Electronics Group

Buy Now Datasheet

KA3019D2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SSOP
Package Description SSOP, HSSOP,
Pin Count 30 28
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type OPTICAL OPTICAL
Interface IC Type CD MOTOR DRIVER CD MOTOR DRIVER
JESD-30 Code R-PDSO-G30 R-PDSO-G28
JESD-609 Code e0 e0
Length 9.85 mm 13.7 mm
Number of Functions 1 1
Number of Terminals 30 28
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -20 °C -35 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HSSOP
Package Equivalence Code SSOP30,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology MOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL DUAL
Width 6.1 mm 5.4 mm
Base Number Matches 1 1
Number of Channels 4

Compare UPD16858BGS-GJG with alternatives

Compare KA3019D2 with alternatives