UPD16858BGS-GJG
vs
BA6796FPE1
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
ROHM CO LTD
Part Package Code
SOIC
SOIC
Package Description
SSOP,
HSSOP,
Pin Count
30
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Drive Type
OPTICAL
Interface IC Type
CD MOTOR DRIVER
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G30
R-PDSO-G28
JESD-609 Code
e0
Length
9.85 mm
18.5 mm
Number of Functions
1
5
Number of Terminals
30
28
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HSSOP
Package Equivalence Code
SSOP30,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2.41 mm
Supply Voltage-Max
5.5 V
12 V
Supply Voltage-Min
4.5 V
4.8 V
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Technology
MOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
6.1 mm
7.5 mm
Base Number Matches
1
1
Compare UPD16858BGS-GJG with alternatives
Compare BA6796FPE1 with alternatives