VIPER50B vs TOP221GN feature comparison

VIPER50B STMicroelectronics

Buy Now Datasheet

TOP221GN Power Integrations

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS POWER INTEGRATIONS INC
Part Package Code ZFM SOIC
Package Description PENTAWATT HV-5 SMD-8
Pin Count 5 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION
Analog IC - Other Type SWITCHING REGULATOR POWER SUPPLY SUPPORT CIRCUIT
Control Mode CURRENT-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V
Input Voltage-Min 5 V
Input Voltage-Nom 13 V
JESD-30 Code R-PZFM-T5 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 5 8
Output Current-Max 5.4 A 0.28 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP SOP
Package Equivalence Code ZIP5,.3,.12,100TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Switcher Configuration SINGLE BOOST
Switching Frequency-Max 200 kHz 110 kHz
Technology MOS CMOS
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position ZIG-ZAG DUAL
Base Number Matches 1 1
Rohs Code Yes
Date Of Intro 1997-10-20
Samacsys Manufacturer Power Integrations
JESD-609 Code e3
Length 9.59 mm
Moisture Sensitivity Level 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Peak Reflow Temperature (Cel) 260
Seated Height-Max 3.73 mm
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Width 6.35 mm

Compare VIPER50B with alternatives

Compare TOP221GN with alternatives