TOP221GN
vs
TOP244Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
POWER INTEGRATIONS INC
Part Package Code
SOIC
SFM
Package Description
SMD-8
TO-220, ZIP6,.27,.06,100/50TB
Pin Count
8
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1997-10-20
Samacsys Manufacturer
Power Integrations
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
JESD-30 Code
R-PDSO-G8
R-PZFM-T6
JESD-609 Code
e3
e0
Length
9.59 mm
Moisture Sensitivity Level
4
Number of Functions
1
1
Number of Terminals
8
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.28 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.73 mm
Surface Mount
YES
NO
Switcher Configuration
BOOST
Switching Frequency-Max
110 kHz
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
ZIG-ZAG
Width
6.35 mm
Base Number Matches
1
1
Pbfree Code
No
Additional Feature
REQUIRES AN AC SUPPLY OF 85 TO 265 V
Package Equivalence Code
ZIP6,.27,.06,100/50TB
Compare TOP221GN with alternatives
Compare TOP244Y with alternatives