TOP221GN
vs
KA5L0165R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
TO-220F
Package Description
SMD-8
, SIP4,.06TB
Pin Count
8
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1997-10-20
Samacsys Manufacturer
Power Integrations
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
JESD-30 Code
R-PDSO-G8
R-PSFM-T4
JESD-609 Code
e3
Length
9.59 mm
Moisture Sensitivity Level
4
Number of Functions
1
1
Number of Terminals
8
4
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
0.28 A
0.67 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.73 mm
Surface Mount
YES
NO
Switcher Configuration
BOOST
BUCK
Switching Frequency-Max
110 kHz
50 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Width
6.35 mm
Base Number Matches
1
1
Input Voltage-Max
30 V
Package Equivalence Code
SIP4,.06TB
Compare TOP221GN with alternatives
Compare KA5L0165R with alternatives