TOP221GN vs FSQ0365RN feature comparison

TOP221GN Power Integrations

Buy Now Datasheet

FSQ0365RN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWER INTEGRATIONS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC DIP
Package Description SMD-8 DIP,
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1997-10-20
Samacsys Manufacturer Power Integrations
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT SWITCHING REGULATOR
Control Mode VOLTAGE-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.59 mm 9.805 mm
Moisture Sensitivity Level 4 NOT APPLICABLE
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.28 A 1.68 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 3.73 mm 5.33 mm
Surface Mount YES NO
Switcher Configuration BOOST SINGLE
Switching Frequency-Max 110 kHz 67 kHz
Technology CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 6.35 mm 7.62 mm
Base Number Matches 1 3
Pbfree Code Yes
Input Voltage-Min 9 V
Input Voltage-Nom 15 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TOP221GN with alternatives

Compare FSQ0365RN with alternatives