TOP221GN
vs
ICE3B1565
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
POWER INTEGRATIONS INC
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
DIP
Package Description
SMD-8
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1997-10-20
Samacsys Manufacturer
Power Integrations
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
JESD-609 Code
e3
e3
Length
9.59 mm
9.52 mm
Moisture Sensitivity Level
4
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.28 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.73 mm
4.37 mm
Surface Mount
YES
NO
Switcher Configuration
BOOST
SINGLE
Switching Frequency-Max
110 kHz
67 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
6.35 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
4 Weeks
Input Voltage-Max
21 V
Input Voltage-Min
9 V
Input Voltage-Nom
15 V
Package Equivalence Code
DIP8,.3
Compare TOP221GN with alternatives
Compare ICE3B1565 with alternatives