VE17M00511K
vs
V510LS40A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THOMSON PASSIVE COMPONENTS
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
510 V
510 V
Energy Absorbing Capacity-Max
115 J
110 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
125 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
670 V
675 V
Base Number Matches
3
2
Rohs Code
No
Package Description
Radial,
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Rated Temperature
85 °C
Reference Standard
CECC42201-006
Technology
METAL OXIDE FILM
Compare VE17M00511K with alternatives
Compare V510LS40A with alternatives