V510LS40A
vs
V510LU80B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
LITTELFUSE INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Circuit RMS Voltage-Max
510 V
510 V
Energy Absorbing Capacity-Max
110 J
190 J
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Package Style
Radial
Radial
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Working Voltage
675 V
675 V
Base Number Matches
2
3
Package Description
RADIAL LEADED
HTS Code
8533.40.40.00
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
85 °C
Reference Standard
CECC42201-006
Resistor Type
VARISTOR
Terminal Placement
RADIAL
Terminal Shape
WIRE
Compare V510LS40A with alternatives
Compare V510LU80B with alternatives