V510LS40A vs 232259555116 feature comparison

V510LS40A Intersil Corporation

Buy Now Datasheet

232259555116 YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP PHILIPS COMPONENTS
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Circuit RMS Voltage-Max 510 V 510 V
Energy Absorbing Capacity-Max 110 J 145 J
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Package Style Radial
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Working Voltage 675 V 670 V
Base Number Matches 2 2
Package Description ,
HTS Code 8533.40.40.00
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.6 W
Reference Standard CECC42201-802
Resistor Type VARISTOR
Terminal Placement RADIAL
Terminal Shape WIRE

Compare V510LS40A with alternatives

Compare 232259555116 with alternatives