V510LS40A
vs
D69ZOV511RA110
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
WORLD PRODUCTS INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit RMS Voltage-Max |
510 V
|
510 V
|
Energy Absorbing Capacity-Max |
110 J
|
110 J
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Package Style |
Radial
|
Radial
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Working Voltage |
675 V
|
675 V
|
Base Number Matches |
2
|
2
|
HTS Code |
|
8533.40.40.00
|
Resistor Type |
|
VARISTOR
|
|
|
|
Compare V510LS40A with alternatives