VE17M00511K vs V510LU80B feature comparison

VE17M00511K Kyocera AVX Components

Buy Now Datasheet

V510LU80B Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON PASSIVE COMPONENTS HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 510 V 510 V
Energy Absorbing Capacity-Max 115 J 190 J
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 670 V 675 V
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Operating Temperature-Min -55 °C
Package Style Radial
Rated Power Dissipation (P) 1 W
Reference Standard CECC42201-006
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)

Compare VE17M00511K with alternatives

Compare V510LU80B with alternatives