TN80C31BH
vs
N80C31BH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
INTEL CORP
Package Description
PLASTIC, LCC-44
PLASTIC, LCC-44
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width
16
16
Bit Size
8
8
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.6 mm
16.6 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
4.57 mm
4.57 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16.6 mm
16.6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
3
Part Package Code
LCC
Pin Count
44
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
12 MHz
Format
FIXED POINT
Integrated Cache
NO
JESD-609 Code
e0
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
1
Number of Timers
2
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
LDCC44,.7SQ
Qualification Status
Not Qualified
RAM (bytes)
128
RAM (words)
128
ROM (words)
0
ROM Programmability
ROM LESS
Speed
12 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Compare TN80C31BH with alternatives
Compare N80C31BH with alternatives