Part Details for N80C31BH by Intel Corporation
Overview of N80C31BH by Intel Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N80C31BH-16 | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit | |
TN80C31BH-1 | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit | |
EN80C31BH-1 | Rochester Electronics LLC | 80C31BH - Microcontroller, 8-Bit |
Price & Stock for N80C31BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | IC,MICROCONTROLLER,8-BIT,8051 CPU,CMOS,LDCC,44PIN,PLASTIC | 292 |
|
$2.8784 / $4.6677 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,8-BIT,8051 CPU,CMOS,LDCC,44PIN,PLASTIC | 39 |
|
$2.9000 / $4.3500 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,8-BIT,8051 CPU,CMOS,LDCC,44PIN,PLASTIC | 32 |
|
$2.9000 / $4.3500 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,8-BIT,8051 CPU,CMOS,LDCC,44PIN,PLASTIC | 31 |
|
$2.9000 / $4.3500 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,8-BIT,8051 CPU,CMOS,LDCC,44PIN,PLASTIC | 16 |
|
$3.1900 / $4.3500 | Buy Now |
|
Quest Components | IC,MICROCONTROLLER,8-BIT,8051 CPU,CMOS,LDCC,44PIN,PLASTIC | 11 |
|
$3.1944 / $4.3560 | Buy Now |
|
NexGen Digital | 7 |
|
RFQ |
Part Details for N80C31BH
N80C31BH CAD Models
N80C31BH Part Data Attributes
|
N80C31BH
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N80C31BH
Intel Corporation
Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
RAM (words) | 128 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Seated Height-Max | 4.57 mm | |
Speed | 12 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for N80C31BH
This table gives cross-reference parts and alternative options found for N80C31BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C31BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SC80C31BCCA44-T | NXP Semiconductors | Check for Price | IC 8-BIT, 6 MHz, MICROCONTROLLER, PQCC44, Microcontroller | N80C31BH vs SC80C31BCCA44-T |
TSC80C31-12LBD | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | N80C31BH vs TSC80C31-12LBD |
SC80C31BACA44 | NXP Semiconductors | Check for Price | IC 8-BIT, 6 MHz, MICROCONTROLLER, PQCC44, Microcontroller | N80C31BH vs SC80C31BACA44 |
N80C31BH | AMD | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | N80C31BH vs N80C31BH |
SC80C31BCCA44 | NXP Semiconductors | Check for Price | IC 8-BIT, 6 MHz, MICROCONTROLLER, PQCC44, Microcontroller | N80C31BH vs SC80C31BCCA44 |
TSC80C31-12CB | Temic Semiconductors | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, | N80C31BH vs TSC80C31-12CB |
TSC80C31-12AI | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44, CERAMIC, QFJ-44 | N80C31BH vs TSC80C31-12AI |
TSC80C31-12IB | Temic Semiconductors | Check for Price | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, | N80C31BH vs TSC80C31-12IB |
5962-8506401MMX | NXP Semiconductors | Check for Price | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, CQCC44, CERAMIC, LCC-44, Microcontroller | N80C31BH vs 5962-8506401MMX |
TSC80C31-12KB | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | N80C31BH vs TSC80C31-12KB |