N80C31BH vs SC80C31BCCA44-T feature comparison

N80C31BH Rochester Electronics LLC

Buy Now Datasheet

SC80C31BCCA44-T NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Package Description PLASTIC, LCC-44 QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width 16 16
Bit Size 8 8
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.6 mm 16.5862 mm
Number of I/O Lines 32 32
Number of Terminals 44 44
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.57 mm 4.57 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 16.6 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 3
Boundary Scan NO
Clock Frequency-Max 12 MHz
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 1
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width
Operating Temperature-Max 70 °C
Operating Temperature-Min
Qualification Status Not Qualified
RAM (words) 128
ROM (words) 0
Speed 6 MHz
Supply Current-Max 19 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Temperature Grade COMMERCIAL

Compare N80C31BH with alternatives

Compare SC80C31BCCA44-T with alternatives