TN80C31BH vs TSC80C31-12LBD feature comparison

TN80C31BH Intel Corporation

Buy Now Datasheet

TSC80C31-12LBD Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP ATMEL CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 QCCJ,
Pin Count 44 44
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e3
Length 16.6 mm 16.5862 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 44 44
Number of Timers 2
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 128
RAM (words) 128
ROM (words) 0 0
ROM Programmability ROM LESS ROM LESS
Seated Height-Max 4.57 mm 4.57 mm
Speed 12 MHz 12 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.6 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Pbfree Code Yes
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 245

Compare TN80C31BH with alternatives

Compare TSC80C31-12LBD with alternatives