Part Details for TN80C31BH by Rochester Electronics LLC
Overview of TN80C31BH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TN80C31BH
TN80C31BH CAD Models
TN80C31BH Part Data Attributes:
|
TN80C31BH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TN80C31BH
Rochester Electronics LLC
Microcontroller, 8-Bit, CMOS, PQCC44, PLASTIC, LCC-44
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION | |
Address Bus Width | 16 | |
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.6 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for TN80C31BH
This table gives cross-reference parts and alternative options found for TN80C31BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN80C31BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC80C31BCCA44 | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44 | YAGEO Corporation | TN80C31BH vs SC80C31BCCA44 |
TSC80C31-12LBD | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TN80C31BH vs TSC80C31-12LBD |
TSC80C31-12JBD | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | TN80C31BH vs TSC80C31-12JBD |
LN80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C31BH vs LN80C31BH |
TSC80C31-12CI | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44, | Temic Semiconductors | TN80C31BH vs TSC80C31-12CI |
AN80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | TN80C31BH vs AN80C31BH |
TSC80C31-12MIP883 | Microcontroller, 8-Bit, 12MHz, CMOS, CQCC44, CERAMIC, QFJ-44 | Atmel Corporation | TN80C31BH vs TSC80C31-12MIP883 |
TSC80C31-12IB | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC44, | Temic Semiconductors | TN80C31BH vs TSC80C31-12IB |
SC80C31BACA44-T | Microcontroller, 8-Bit, 12MHz, CMOS, PQCC44 | YAGEO Corporation | TN80C31BH vs SC80C31BACA44-T |
SC80C31BACA44 | IC 8-BIT, 6 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | TN80C31BH vs SC80C31BACA44 |