TMS29VF040-12C5FML4
vs
MX29LV040QI-12
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MACRONIX INTERNATIONAL CO LTD
Package Description
QCCJ, LDCC32,.5X.6
QCCJ, LDCC32,.5X.6
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Command User Interface
YES
YES
Data Polling
YES
YES
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
Length
13.97 mm
14.05 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
8
8
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC32,.5X.6
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.56 mm
3.55 mm
Sector Size
64K
64K
Standby Current-Max
0.0001 A
0.000005 A
Supply Current-Max
0.06 mA
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
11.43 mm
11.43 mm
Base Number Matches
1
1
Part Package Code
LCC
Pin Count
32
Compare TMS29VF040-12C5FML4 with alternatives
Compare MX29LV040QI-12 with alternatives