TMS29VF040-12C5FML4 vs TMS29LF040-12C5FME feature comparison

TMS29VF040-12C5FML4 Texas Instruments

Buy Now Datasheet

TMS29LF040-12C5FME Texas Instruments

Buy Now Datasheet
No
No No
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QCCJ, LDCC32,.5X.6 QCCJ, LDCC32,.5X.6
not_compliant not_compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
120 ns 120 ns
YES YES
YES YES
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-PQCC-J32 R-PQCC-J32
13.97 mm 13.97 mm
4194304 bit 4194304 bit
FLASH FLASH
8 8
1 1
8 8
32 32
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
512KX8 512KX8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC32,.5X.6 LDCC32,.5X.6
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
NOT SPECIFIED NOT SPECIFIED
3 V 3 V
Not Qualified Not Qualified
3.56 mm 3.56 mm
64K 64K
0.0001 A 0.0001 A
0.06 mA 0.06 mA
3.6 V 3.6 V
2.7 V 3 V
3.3 V 3.3 V
YES YES
MOS CMOS
COMMERCIAL INDUSTRIAL
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
NOT SPECIFIED NOT SPECIFIED
YES YES
NOR TYPE NOR TYPE
11.43 mm 11.43 mm
1 1
QFJ
32
100000 PROGRAM/ERASE CYCLES

Compare TMS29VF040-12C5FML4 with alternatives

Compare TMS29LF040-12C5FME with alternatives