Part Details for MX29LV040QI-12 by Macronix International Co Ltd
Overview of MX29LV040QI-12 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX29LV040QI-12
MX29LV040QI-12 CAD Models
MX29LV040QI-12 Part Data Attributes
|
MX29LV040QI-12
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV040QI-12
Macronix International Co Ltd
Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016, LCC-32
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 14.05 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for MX29LV040QI-12
This table gives cross-reference parts and alternative options found for MX29LV040QI-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV040QI-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29LV040B-120JEB | Spansion | Check for Price | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | MX29LV040QI-12 vs AM29LV040B-120JEB |
M29W040-120K1 | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | MX29LV040QI-12 vs M29W040-120K1 |
M29W040-120K5TR | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | MX29LV040QI-12 vs M29W040-120K5TR |
M29W040-120K5 | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | MX29LV040QI-12 vs M29W040-120K5 |
TMS29VF040-12C5FME4 | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32 | MX29LV040QI-12 vs TMS29VF040-12C5FME4 |
MX29LV040QI-12G | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 120ns, PQCC32, LEAD FREE, PLASTIC, MS-016, LCC-32 | MX29LV040QI-12 vs MX29LV040QI-12G |
AM29LV040B-120JIB | Spansion | Check for Price | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | MX29LV040QI-12 vs AM29LV040B-120JIB |
M29W040-120K5R | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | MX29LV040QI-12 vs M29W040-120K5R |
M29W040-120K6R | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | MX29LV040QI-12 vs M29W040-120K6R |
TMS29LF040-12C5FML | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | MX29LV040QI-12 vs TMS29LF040-12C5FML |