Part Details for TMS29VF040-12C5FML4 by Texas Instruments
Overview of TMS29VF040-12C5FML4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMS29VF040-12C5FML4
TMS29VF040-12C5FML4 CAD Models
TMS29VF040-12C5FML4 Part Data Attributes
|
TMS29VF040-12C5FML4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS29VF040-12C5FML4
Texas Instruments
512KX8 FLASH 3V PROM, 120ns, PQCC32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for TMS29VF040-12C5FML4
This table gives cross-reference parts and alternative options found for TMS29VF040-12C5FML4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS29VF040-12C5FML4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29LV040QI-12 | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016, LCC-32 | TMS29VF040-12C5FML4 vs MX29LV040QI-12 |
AM29LV104B-120JD | Spansion | Check for Price | Flash, 512KX8, 120ns, PQCC32, PLASTIC, LCC-32 | TMS29VF040-12C5FML4 vs AM29LV104B-120JD |
M29W040-120K6R | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | TMS29VF040-12C5FML4 vs M29W040-120K6R |
TMS29VF040-12C5FML | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32 | TMS29VF040-12C5FML4 vs TMS29VF040-12C5FML |
TMS29LF040-12C5FME | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | TMS29VF040-12C5FML4 vs TMS29LF040-12C5FME |
M29W040-120K6 | STMicroelectronics | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | TMS29VF040-12C5FML4 vs M29W040-120K6 |
MX29LV040CQI-12 | Macronix International Co Ltd | Check for Price | Flash, 512KX8, 120ns, PQCC32, PLASTIC, MS-016, LCC-32 | TMS29VF040-12C5FML4 vs MX29LV040CQI-12 |
TMS29LF040-12C5FML | Texas Instruments | Check for Price | 512KX8 FLASH 3V PROM, 120ns, PQCC32, PLASTIC, LCC-32 | TMS29VF040-12C5FML4 vs TMS29LF040-12C5FML |