MX29LV040QI-12 vs M29W040-120K6R feature comparison

MX29LV040QI-12 Macronix International Co Ltd

Buy Now Datasheet

M29W040-120K6R STMicroelectronics

Buy Now Datasheet
Obsolete Obsolete
MACRONIX INTERNATIONAL CO LTD STMICROELECTRONICS
LCC QFJ
QCCJ, LDCC32,.5X.6 PLASTIC, LCC-32
32 32
unknown unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
120 ns 120 ns
YES
YES
100000 Write/Erase Cycles
R-PQCC-J32 R-PQCC-J32
14.05 mm 13.995 mm
4194304 bit 4194304 bit
FLASH FLASH
8 8
1 1
8
32 32
524288 words 524288 words
512000 512000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
512KX8 512KX8
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC32,.5X.6
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
3 V 3 V
Not Qualified Not Qualified
3.55 mm 3.56 mm
64K
0.000005 A
0.03 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
YES
NOR TYPE NOR TYPE
11.43 mm 11.455 mm
1 1

Compare MX29LV040QI-12 with alternatives

Compare M29W040-120K6R with alternatives