TLP2531 vs HCPL-253L feature comparison

TLP2531 Toshiba America Electronic Components

Buy Now Datasheet

HCPL-253L Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP AVAGO TECHNOLOGIES INC
Package Description DIP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba
Additional Feature TTL COMPATIBLE; UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Forward Current-Max 0.025 A 0.02 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2.7 V
Base Number Matches 1 3
Pbfree Code No
Current Transfer Ratio-Min 15%
Data Rate-Nom 1 MBps
Forward Voltage-Max 1.7 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 2
Power Dissipation-Max 0.1 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare TLP2531 with alternatives

Compare HCPL-253L with alternatives