HCPL-2531 vs HCPL2531 feature comparison

HCPL-2531 Rochester Electronics LLC

Buy Now Datasheet

HCPL2531 General Instrument Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC GENERAL INSTRUMENT OPTOELECTRONICS
Package Description DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps
Forward Current-Max 0.03 A 0.025 A
Isolation Voltage-Max 2500 V 3000 V
Number of Elements 2 2
On-State Current-Max 0.05 A 0.008 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Base Number Matches 7 6
Rohs Code No
HTS Code 8541.40.80.00
Current Transfer Ratio-Min 19%
Forward Voltage-Max 1.7 V
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.035 W
Response Time-Max 8e-7 s
Surface Mount NO