TLP114A vs 4N46-300E feature comparison

TLP114A Toshiba America Electronic Components

Buy Now Datasheet

4N46-300E Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP BROADCOM INC
Package Description 11-4C2, 5 PIN 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-6
Reach Compliance Code unknown compliant
Samacsys Manufacturer Toshiba Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e2 e3
Number of Elements 1 1
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Silver (Sn/Ag) MATTE TIN
Base Number Matches 9 1
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
Current Transfer Ratio-Min 200%
Forward Voltage-Max 1.7 V
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare TLP114A with alternatives

Compare 4N46-300E with alternatives