4N46-300E vs HCPL-2503 feature comparison

4N46-300E Agilent Technologies Inc

Buy Now Datasheet

HCPL-2503 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE PACKAGE-6 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
Number of Elements 1 1
On-State Current-Max 0.06 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 3 6
Current Transfer Ratio-Min 12%
Data Rate-Nom 1 MBps
Forward Voltage-Max 1.7 V
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Surface Mount NO

Compare 4N46-300E with alternatives

Compare HCPL-2503 with alternatives