4N46-300E
vs
4N46
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
MORRIHAN INTERNATIONAL
|
Package Description |
LEAD FREE PACKAGE-6
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
0.1 A
|
Isolation Voltage-Max |
3750 V
|
3000 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.1 A
|
Operating Temperature-Max |
70 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
3
|
12
|
Current Transfer Ratio-Min |
|
350%
|
Forward Voltage-Max |
|
1.7 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Power Dissipation-Max |
|
0.2 W
|
Response Time-Max |
|
0.0005 s
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 4N46-300E with alternatives