4N46-300E vs HCPL-2530-020E feature comparison

4N46-300E Agilent Technologies Inc

Buy Now Datasheet

HCPL-2530-020E Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description LEAD FREE PACKAGE-6 0.300 INCH, LEAD FREE, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SEPARATE, 2 CHANNELS
Forward Current-Max 0.02 A 0.025 A
Isolation Voltage-Max 3750 V 5000 V
Number of Elements 1 2
On-State Current-Max 0.06 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 3 3
Current Transfer Ratio-Min 7%
Data Rate-Nom 1 MBps
Forward Voltage-Max 1.7 V
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 2
Power Dissipation-Max 0.035 W
Surface Mount NO

Compare 4N46-300E with alternatives

Compare HCPL-2530-020E with alternatives