Part Details for TLP114A by Toshiba America Electronic Components
Overview of TLP114A by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP114A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Digital Logic Isolation. Line Receiver. Power Supply Control Feedback Control. Switching Power Supply. Transistor Invertor. | 19725 |
|
$1.2180 / $1.5730 | Buy Now |
Part Details for TLP114A
TLP114A CAD Models
TLP114A Part Data Attributes
|
TLP114A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP114A
Toshiba America Electronic Components
Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, 11-4C2, SOP-6/5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-4C2, 5 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 8e-7 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) |
Alternate Parts for TLP114A
This table gives cross-reference parts and alternative options found for TLP114A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP114A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2730 | Quality Technologies Corp | Check for Price | Logic IC Output Optocoupler, | TLP114A vs HCPL-2730 |
HCPL-0701#500 | Vicor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SOP-8 | TLP114A vs HCPL-0701#500 |
HCPL-050L-500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 | TLP114A vs HCPL-050L-500 |
HCPL-4731-020E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | TLP114A vs HCPL-4731-020E |
HCPL-0701#060 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | TLP114A vs HCPL-0701#060 |
HCPL-M456-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, MO-155, SOIC-5 | TLP114A vs HCPL-M456-500E |
HCPL-J454-000E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | TLP114A vs HCPL-J454-000E |
TLP651(TP1) | Toshiba America Electronic Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | TLP114A vs TLP651(TP1) |
HCPL0452 | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOIC-8 | TLP114A vs HCPL0452 |
HCPL0453R1 | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 | TLP114A vs HCPL0453R1 |